Print Page
UPIA0750LR60C0
Power Inductor (SMD), 600 nH, 17 A, Shielded, 19 A, MPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIA0750LR60C0
Order Code4375068RL
Product RangeMPC Series
Technical Datasheet
7,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.400 |
6000+ | €1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,805.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIA0750LR60C0
Order Code4375068RL
Product RangeMPC Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max0.0023ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height5mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
0.0023ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability