Print Page
UPIA0730LR20C0
Power Inductor (SMD), 200 nH, 23 A, Shielded, 17.5 A, MPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIA0730LR20C0
Order Code4375066
Product RangeMPC Series
Technical Datasheet
6,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.230 |
6000+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIA0730LR20C0
Order Code4375066
Product RangeMPC Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 25%
Product Length8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
1200µohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
23A
Saturation Current (Isat)
17.5A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability