Print Page
UECESDR25MH000
EMI Core, 10MHz, 12.7mm ID x 29mm OD x 16mm L, ESD-R-H Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR25MH000
Order Code4374955
Product RangeESD-R-H Series
Technical Datasheet
238 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 30+ | €4.130 | 
| 90+ | €3.880 | 
Price for:Each
Minimum: 30
Multiple: 30
€123.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR25MH000
Order Code4374955
Product RangeESD-R-H Series
Technical Datasheet
Outer Diameter29mm
Product Length16mm
Inner Diameter12.7mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
29mm
Inner Diameter
12.7mm
Frequency Max
10MHz
Product Range
ESD-R-H Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001