Print Page
TPI128080L210N
Power Inductor (SMD), 210 nH, 50 A, Shielded, 70 A, TPI Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoTPI128080L210N
Order Code4367627
Product RangeTPI Series
Technical Datasheet
4,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
800+ | €1.720 |
2400+ | €1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
€1,376.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoTPI128080L210N
Order Code4367627
Product RangeTPI Series
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length12mm
Product Width8mm
Product Height8mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Product Range
TPI Series
DC Resistance Max
290µohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
70A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability