Print Page
T523T157M006APE030
Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, T, 0.03 ohm, 1411 [3528 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoT523T157M006APE030
Order Code4367393
Product RangeT523 KO-CAP Series
Technical Datasheet
6,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.639 |
9000+ | €0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,917.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoT523T157M006APE030
Order Code4367393
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeT
ESR0.03ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.87A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.03ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.87A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability