Print Page
T354M157K016AT
Tantalum Capacitor, 150 µF, 16 VDC, ± 10%, Radial Leaded, 6.35 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoT354M157K016AT
Order Code4374856
Product RangeUltraDip II T35X Series
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €29.880 |
12+ | €28.240 |
Price for:Each
Minimum: 4
Multiple: 4
€119.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoT354M157K016AT
Order Code4374856
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16VDC
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing6.35mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter10.2mm
Product Length-
Product Height18.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16VDC
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
10.2mm
Product Height
18.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability