T110A335K015AT
Tantalum Capacitor, 3.3 µF, 15 V, ± 10%, Axial Leaded, 6 ohm
Quantity | Price (ex VAT) |
---|---|
8+ | €10.620 |
24+ | €8.630 |
Product Information
Product Overview
The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
3.3µF
± 10%
-
-
-55°C
No SVHC (21-Jan-2025)
15V
Axial Leaded
6ohm
T110 MIL-PRF-39003 Series
125°C
Technical Docs (3)
Alternatives for T110A335K015AT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate