Print Page
R75UI11004040J
Power Film Capacitor, Pulse, Metallized PP, Radial Box - 2 Pin, 1000 pF, ± 5%, High Frequency
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR75UI11004040J
Order Code4377514
Product RangeR75 Series
Also Known As75UI11004040J
Technical Datasheet
432 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | €0.310 |
1200+ | €0.235 |
Price for:Each
Minimum: 400
Multiple: 400
€124.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR75UI11004040J
Order Code4377514
Product RangeR75 Series
Also Known As75UI11004040J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating9.5kV/µs
Peak Current10A
RMS Current (Irms)440mA
ESR0.7958ohm
Product Diameter-
Product Length18mm
Product Width4mm
Product Height10mm
Ripple Current440mA
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Typical Applications
High Frequency
Voltage(AC)
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
10A
ESR
0.7958ohm
Product Length
18mm
Product Height
10mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
9.5kV/µs
RMS Current (Irms)
440mA
Product Diameter
-
Product Width
4mm
Ripple Current
440mA
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability