Print Page
PEH534YDB3150M4
Electrolytic Capacitor, 150 µF, 450 V, ± 20%, Snap-In, 3000 hours @ 105°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEH534YDB3150M4
Order Code4377307
Product RangePEH534 Series
Technical Datasheet
1,336 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €6.380 |
60+ | €6.000 |
Price for:Each
Minimum: 20
Multiple: 20
€127.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEH534YDB3150M4
Order Code4377307
Product RangePEH534 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangePEH534 Series
Product Diameter35mm
Product Height25mm
Lead Spacing10mm
ESR0.57ohm
Ripple Current5.9A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.9A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
PEH534 Series
Product Height
25mm
ESR
0.57ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability