Print Page
MPX1D1740LR47
Power Inductor (SMD), 470 nH, 34 A, Shielded, 75 A, MPX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1740LR47
Order Code4367620
Product RangeMPX Series
Technical Datasheet
100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | €2.970 |
300+ | €2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€297.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1740LR47
Order Code4367620
Product RangeMPX Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
1800µohm
Product Length
17mm
Product Height
4mm
RMS Current (Irms)
34A
Saturation Current (Isat)
75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability