Print Page
MPX1D1235L1R0
Power Inductor (SMD), 1 µH, 21.5 A, Shielded, 32.5 A, MPX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1235L1R0
Order Code4367615
Product RangeMPX Series
Technical Datasheet
1,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.958 |
3000+ | €0.838 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€958.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D1235L1R0
Order Code4367615
Product RangeMPX Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)32.5A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
4200µohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
21.5A
Saturation Current (Isat)
32.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004305
Product traceability