Print Page
MPC1055L1R0
Power Inductor (SMD), 1 µH, 18.5 A, Shielded, 21 A, MPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPC1055L1R0
Order Code4375062
Product RangeMPC Series
Technical Datasheet
1,600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.538 |
600+ | €0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
€107.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPC1055L1R0
Order Code4375062
Product RangeMPC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length11.7mm
Product Width10mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
2300µohm
Product Length
11.7mm
Product Height
5.5mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability