Print Page
LDBAB3100GC5N0
General Purpose Film Capacitor, Metallized PPS Stacked, 1210 [3225 Metric], 0.1 µF, ± 2%, 16 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoLDBAB3100GC5N0
Order Code3774121
Product RangeLDB Series
Also Known AsDBAB3100GC5N0
Technical Datasheet
42,750 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2250+ | €0.705 |
6750+ | €0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 2250
Multiple: 2250
€1,586.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoLDBAB3100GC5N0
Order Code3774121
Product RangeLDB Series
Also Known AsDBAB3100GC5N0
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 2%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width2.5mm
Product Height2mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
LDBAB3100GC5N0 is a LDB series surface mount metallized PPS film capacitor. Typical applications include timing, filtering and use as a memory capacitor. The LDB series is designed for high stability, accuracy and temperature.
- 0.1µF capacitance and 1210 case
- LDB, unencapsulated stacked chip
- Rated voltage16VDC
- Climatic category: 55/125/56
- Operating temperature range of −55°C to +125°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for LDBAB3100GC5N0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability