Print Page
FYD0H223ZF
Supercapacitor, 0.022 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoFYD0H223ZF
Order Code4367305
Product RangeFY Series
Technical Datasheet
1,600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
70+ | €1.920 |
210+ | €1.540 |
Price for:Each
Minimum: 70
Multiple: 70
€134.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoFYD0H223ZF
Order Code4367305
Product RangeFY Series
Technical Datasheet
Capacitance0.022F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR220ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height8.5mm
Product RangeFY Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
0.022F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Can
ESR
220ohm
Product Length
-
Product Height
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
FY Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability