Print Page
ESD-R-512936H-NC23
Ferrite Core, 300 MHz, 36 mm, 29.5 mm, ESD-R-NC23 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoESD-R-512936H-NC23
Order Code4367423
Product RangeESD-R-NC Series
Technical Datasheet
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €52.240 |
| 6+ | €45.710 |
Price for:Each
Minimum: 2
Multiple: 2
€104.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoESD-R-512936H-NC23
Order Code4367423
Product RangeESD-R-NC Series
Technical Datasheet
Outer Diameter51mm
Product Length36mm
Inner Diameter29.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
51mm
Inner Diameter
29.5mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
36mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001