Print Page
CBR05C180JAGAC
Capacitor, RF, C0G / NP0, 18 pF, 250 V, HiQ-CBR Series, ± 5%, 125 °C, 0505 [1414 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoCBR05C180JAGAC
Order Code4367331
Product RangeHiQ-CBR Series
Technical Datasheet
3,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.791 |
9000+ | €0.775 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€2,373.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoCBR05C180JAGAC
Order Code4367331
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance18pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
18pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability