Print Page
A765EG157M1CLAE027
Polymer Aluminium Electrolytic Capacitor, 150 µF, 16 V, Radial Can - SMD, 0.027 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA765EG157M1CLAE027
Order Code4374909RL
Product RangeA765 Series
Technical Datasheet
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA765EG157M1CLAE027
Order Code4374909RL
Product RangeA765 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.53A
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA765 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Product Range
A765 Series
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.53A
Product Length
6.6mm
Product Height
7mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability