A755KS277M1AAAE015
Polymer Aluminium Electrolytic Capacitor, 270 µF, 10 V, Radial Leaded, 0.015 ohm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.385 |
900+ | €0.308 |
Product Information
Product Overview
The A755 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A755 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A755 Series are ideally suited for industrial and commercial applications.
- 5,000 hours @ 105°C
- High ripple current
- Low impedance
- 47 to1500 µF Capacitance
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
270µF
Radial Leaded
5000 hours @ 105°C
Radial Leaded
-
12mm
105°C
No SVHC (21-Jan-2025)
10V
0.015ohm
± 20%
8mm
-
-55°C
A755 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate