A750EK337M1AAAE016
Polymer Aluminium Electrolytic Capacitor, 330 µF, 10 V, Radial Leaded, 0.016 ohm
Quantity | Price (ex VAT) |
---|---|
500+ | €0.177 |
1500+ | €0.164 |
Product Information
Product Overview
The A750 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. It offers longer life and greater stability across a wide range of temperatures. The A750 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A750 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 105°C
- High ripple current
- Low impedance
- 47 to1500 µF Capacitance
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
330µF
Radial Leaded
2000 hours @ 105°C
Radial Leaded
-
8mm
105°C
No SVHC (21-Jan-2025)
10V
0.016ohm
± 20%
6.3mm
-
-55°C
A750 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate