Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.730 |
Price for:Each
Minimum: 1
Multiple: 1
€80.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-AFG-UP
Order Code4757783
Technical Datasheet
Software Edition-
Licence TypeMaintenance
Media Type-
Software Language-
Supported OSWindows 7, 8, 10, 11
For Use WithTektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KICKSTARTFL-AFG-UP is a KickStart arbitrary function generator application software with maintenance license for extending support of the perpetual floating license option. KickStart AFG App gives users a simple method to control the AFG by sourcing and previewing waveforms remotely. Use the AFG App in conjunction with other KickStart apps, such as the Scope App, to capture signal data.
- Total remote control of the basic AFG functions and parameters
- Ability to control both channels of multi-channel AFGs independently
- Access to waveforms including sine, square, pulse, noise, arbitrary, exponential rise and many more
- Multiple run modes including continuous, modulation, sweep and burst settings
- Supports all Tektronix AFG31000 models
- Capture, save and export waveform settings
- Ability to load in arbitrary waveforms remotely from AFG memory or file data on customer PC
- Responsive user interface to change settings in real time
- Easy-to-use app with settings on one page to reduce user error
Technical Specifications
Software Type
KickStart Arbitrary Function Generator Application Software
Licence Type
Maintenance
Software Language
-
For Use With
Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
SVHC
No SVHC (25-Jun-2025)
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001