Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €206.000 |
Price for:Each
Minimum: 1
Multiple: 1
€206.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA2
Order Code3407356
Technical Datasheet
Accessory TypeBNC to BNC Cable Kit-3m, 50 Ohm
For Use WithKeithley 2601B-PULSE System Source Meter
Product Range-
SVHCTo Be Advised
Product Overview
- 2601B-PULSE (two per unit) independent 3meter 50 ohm BNC to BNC coax cables used for SHI and SLO
- Required accessory for the 2601B-PULSE-CA3 cable set
Technical Specifications
Accessory Type
BNC to BNC Cable Kit-3m, 50 Ohm
Product Range
-
For Use With
Keithley 2601B-PULSE System Source Meter
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5