Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2450- PROMO
Order Code4757882
Product Range2400 Series
Technical Datasheet
4 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7,538.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7,538.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2450- PROMO
Order Code4757882
Product Range2400 Series
Technical Datasheet
No. of Channels1Channels
Product Range2400 Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power20W
Source Voltage Range20mV to 200V
Source Current Range10nA to 1A
Resistance Measurement Range2ohm to 200Mohm
Manufacturer Warranty1 Year
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
20mV to 200V
Resistance Measurement Range
2ohm to 200Mohm
SVHC
No SVHC (25-Jun-2025)
Product Range
2400 Series
Output Power
20W
Source Current Range
10nA to 1A
Manufacturer Warranty
1 Year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.04