Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €511.000 |
Price for:Each
Minimum: 1
Multiple: 1
€511.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-ALG-2
Order Code2672734
Technical Datasheet
Accessory TypeLow Noise Triax Cable
For Use WithKeithley Source Measure Units
Product Range-
Product Overview
237-ALG-2 is a 2m low noise input triax cable (SC-22) terminated with a 3-slot male triax connector on one end and 3 alligator clips on the other. It is suitable for use with the series 2200 power supplies, series 2600B, 4200-PA analysers, 6220, 6221, 6487, 6514, 6482, 6517A and 6517B.
- 600VPEAK (centre conductor to inner shield) working voltage
- Contact resistance is less than 0.5ohm
- Operating environment range from 0 °C to 50 °C up to 35 °C at 70% relative humidity
Technical Specifications
Accessory Type
Low Noise Triax Cable
Product Range
-
For Use With
Keithley Source Measure Units
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634