Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKE KITAGAWA
Manufacturer Part NoFGC-5M4
Order Code4259819
Product RangeFGC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKE KITAGAWA
Manufacturer Part NoFGC-5M4
Order Code4259819
Product RangeFGC Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length20mm
External Width9.5mm
Height-
Product RangeFGC Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20mm
Height
-
SVHC
No SVHC (27-Jun-2024)
Internal Diameter
5.5mm
Cable Clamp / Clip Colour
Grey
External Width
9.5mm
Product Range
FGC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059