Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.510 |
Price for:Each
Minimum: 1
Multiple: 1
€98.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No6.520.012.300
Order Code4730124
Technical Datasheet
No. of Digits / Alpha6
Digit Height8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Panel Cutout Height25mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6.520.012.300 is a 6-digit Totalizer with reverse polarity protection. It offers EEPROM data back-up and the display range of 0 to 999999 with leading zero blanking.
- High count speed, numerous programming
- Input pulse shape variable (Schmitt trigger characteristics)
- Connection with screw terminal
- Robust housing
- 8mm High and large, bright display
- 5ms Reset time
- Input resistance - Approximately 5kΩ
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
10VDC
Panel Cutout Height
25mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
30VDC
Panel Cutout Width
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045