Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.800 |
5+ | €54.630 |
10+ | €54.450 |
20+ | €54.280 |
Price for:Each
Minimum: 1
Multiple: 1
€54.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00049205
Order Code4724252
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Sensing Temperature Min-200°C
Measured Temperature Max+1200°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial100"
Lead Length - Metric2.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
Product Overview
The 901221/32 series Mineral-Insulated Thermocouples with embedded wires are compressed fire-resistant magnesium oxide inside the flexible thin-walled sheath. The excellent heat transfer between the sheath and the thermocouple enables short response times (t0.5 from 0.15sec) and high measurement accuracy. The shock-proof construction ensures a long life. The minimum bending radius is 5x the external diameter.
- For temperatures from -200 to +1200°C
- Flexible sheath with shock-proof measuring insert
- Protection tube diameter from 0.5mm
- Fast response
- Fitting length to suit application
- Cable ends - bare wires, with ferrules, receptacles or multipole connectors connection
- Stainless steel 1.4541, thermocouple type L & J inconel 2.4816, thermocouple type K protection tube
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-200°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
2.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Measured Temperature Min
-200°C
Measured Temperature Max
+1200°C
Lead Length - Imperial
100"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1