Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.315 |
| 100+ | €0.237 |
| 500+ | €0.234 |
| 1000+ | €0.231 |
| 2500+ | €0.227 |
| 5000+ | €0.224 |
Product Information
Product Overview
The ZPD series wire-to-board double row Crimp Connector is designed with a secure locking device to ensure connector mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature that provides an audible click with tactile feedback when mated. This 1.5mm pitch top and side entry connectors are ideal for low current and low voltage applications. The dis-connectable, crimp style ZPD series is available in 10 to 30 circuits in increments of 2 circuits and is rated at 2A AC/DC using 24AWG at 100VAC/DC. These low-profile connectors have a mated side-entry height of only 9.2mm and a top entry mated height of 9.5mm. Wire sizes 28 to 24AWG are accommodated. Temperature range is -25°C to 85°C (including temperature rise in applying electrical current). The crimp contact housings are moulded of UL94V-0 rated PBT material. Contacts are copper alloy, copper undercoated and tin plated.
Applications
Consumer Electronics, Commercial, Medical, Industrial
Technical Specifications
ZPD
16Ways
ZPD Series Contacts
Receptacle
1.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ZPDR-16V-S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate