Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVDADM1.25-250 (LF) K
Order Code9993479
Technical Datasheet
6 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.800 |
| 10+ | €14.870 |
| 25+ | €14.580 |
| 100+ | €14.280 |
| 250+ | €13.980 |
| 500+ | €13.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€21.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVDADM1.25-250 (LF) K
Order Code9993479
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
The VDADM1.25-250 (LF) is a 6.3mm red male quick-disconnect Crimp Terminal, vinyl insulated, tin plated brass terminal, tin plated copper sleeve.
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
-
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (23-Jan-2024)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.031"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844