Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-003T-P0.5
Order Code1830899
Product RangeZH
Technical Datasheet
42,383 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.101 |
400+ | €0.0167 |
1200+ | €0.0141 |
3200+ | €0.0126 |
8000+ | €0.0123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-003T-P0.5
Order Code1830899
Product RangeZH
Technical Datasheet
Product RangeZH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZH Series Wire to Board Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
Product Overview
The ZH series wire-to-board Crimp-style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The fully shrouded header can be used for the ZR insulation displacement connector. This series connector comes with top entry/side entry PC board mounting direction.
- Compact and low0profile design
- Housing lances
- Reliable contacts
- Distortion resistant construction
Applications
Industrial
Technical Specifications
Product Range
ZH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
JST ZH Series Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SZH-003T-P0.5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061