Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-002T-P0.5
Order Code1830898
Product RangeZH
Technical Datasheet
261,522 In Stock
100,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.101 |
325+ | €0.0167 |
975+ | €0.0155 |
2600+ | €0.0126 |
6500+ | €0.0123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-002T-P0.5
Order Code1830898
Product RangeZH
Technical Datasheet
Product RangeZH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZH Series Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Product Overview
The SZH-002T-P0.5 is a Socket Contact for ZH series connectors in crimp style. It accepts 0.08 to 0.13mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 0.8 to 1.1mm Insulation Outer Diameter
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
JST ZH Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045