Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28150
Order Code1679139
Product RangeSH Series
Technical Datasheet
4,172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.986 |
100+ | €0.865 |
500+ | €0.744 |
1000+ | €0.636 |
2500+ | €0.582 |
5000+ | €0.527 |
Price for:Each
Minimum: 10
Multiple: 10
€9.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SS5-28150
Order Code1679139
Product RangeSH Series
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSH Series
Jacket ColourRed
Product Overview
The SH3-SS5-28150 from JST is a 150mm cable assembly. It has crimp socket on one end and free end at other end.
- Jacket colour is red
- Wire size range from 32AWG to 28AWG
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Cable Length - Metric
150mm
Jacket Colour
Red
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Imperial
5.9"
Product Range
SH Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476