Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSACHP-003G-P0.2
Order Code2399422
Product RangeACH
Technical Datasheet
49,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0484 |
500+ | €0.0432 |
1000+ | €0.0411 |
2500+ | €0.0354 |
5000+ | €0.0347 |
10000+ | €0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSACHP-003G-P0.2
Order Code2399422
Product RangeACH
Technical Datasheet
Product RangeACH
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithACH Series Plug Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper
Product Overview
The ACH series Disconnectable Crimp Connector is compact and low profile type wire-to-board connector. Wires come out from horizontal direction of the socket connector and is mated with header from vertical direction providing an excellent workability.
- Top entry but side feed type
- Connector for DC power supply
- Corresponding to sucking nozzle of pick and place machine
Applications
Industrial
Technical Specifications
Product Range
ACH
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
ACH Series Plug Housing Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454