Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-08VS
Order Code1830782
Product RangePHD
Technical Datasheet
37,502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.253 |
100+ | €0.190 |
500+ | €0.169 |
1000+ | €0.161 |
2500+ | €0.155 |
5000+ | €0.149 |
Price for:Each
Minimum: 10
Multiple: 10
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-08VS
Order Code1830782
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions8Ways
Pitch Spacing2mm
For Use WithSPHD Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PHDR-08VS is a 8-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
8Ways
For Use With
SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163