Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoJM-2BK-61
Order Code3617233
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoJM-2BK-61
Order Code3617233
Technical Datasheet
Accessory TypeShunt
For Use WithRE, RF series Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Alternatives for JM-2BK-61
2 Products Found
Product Overview
The JM-2BK-61 is a 2-contact 2.54mm pitch Jumper Connector, 3A, 250V rated. This JM series compact, light black Connector is made of gold plated nickel undercoated phosphor bronze contact of minimum 0.1μ thickness, PBT housing. Stackable in both the direction, this two-circuit Jumper Connector is suitable for changing or switching circuits on PCB without using DIP-switch.
- 20Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
RE, RF series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014