Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-08V
Order Code2469876
Product RangeHL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-08V
Order Code2469876
Product RangeHL
Technical Datasheet
Accessory TypeRetainer
For Use WithJST HLP-08V Wire-to-Wire & Wire-to-Board Housing
No. of Positions8Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product RangeHL
Product Overview
The HLS-08V is a 8-way ivory Connector Retainer for use with the JST wire-to-wire and wire-to-board housing. It is made up of glass-filled nylon 6.6 (polyamide 6.6).
Applications
Industrial
Technical Specifications
Accessory Type
Retainer
No. of Positions
8Ways
Product Range
HL
For Use With
JST HLP-08V Wire-to-Wire & Wire-to-Board Housing
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26