Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE0.25-6
Order Code1870717
Product RangeFWE
Technical Datasheet
433 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.290 |
| 10+ | €13.770 |
| 100+ | €13.490 |
| 250+ | €13.220 |
| 500+ | €12.940 |
| 1000+ | €12.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE0.25-6
Order Code1870717
Product RangeFWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourViolet
Product RangeFWE
Overall Length11mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FWE0.25-6 is a 0.25mm² violet Insulated Ferrule, made of electrolytic copper with tin-plated finish, polypropylene insulator. Applicable for 24AWG wire gauge.
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Violet
Overall Length
11mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
FWE
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618