Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-3 (LF) K
Order Code9992880
Product RangeR
Technical Datasheet
210 In Stock
33,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.370 |
10+ | €5.300 |
100+ | €5.190 |
250+ | €5.090 |
500+ | €4.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-3 (LF) K
Order Code9992880
Product RangeR
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The FVWS1.25-3 (LF) is a Crimp Terminal with red vinyl insulator. 0.25 to 1.65mm² conductor cross-section, M3 stud size and 22 to 16AWG wire size.
- Ring tongue shape
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
#5
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWS1.25-3 (LF) K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806