Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS6-6 (LF) K
Order Code9993347
Product RangeFVGS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS6-6 (LF) K
Order Code9993347
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeFVGS
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Alternatives for FVGS6-6 (LF) K
8 Products Found
Product Overview
The FVGS6-6 (LF) is a vinyl-insulated Ring Tongue Terminal applicable for 12 to 10AWG wire range.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098