Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM04B-GHS-TBT (LF)(SN)
Order Code1516208
Product RangeGH
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.456 |
100+ | €0.354 |
500+ | €0.315 |
1000+ | €0.287 |
2500+ | €0.266 |
5000+ | €0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM04B-GHS-TBT (LF)(SN)
Order Code1516208
Product RangeGH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows4Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeGH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BM04B-GHS-TBT (LF)(SN) is a 4-contact 1.25mm pitch Crimp Connector, 1A, 50V rated. This GH disconnectable wire to board Connector is made of tin plated copper undercoated phosphor bronze contact, ivory PA9T housing , tin plated copper undercoated brass solder tab having top entry PC board mounting direction. This low insertion force type connector realizes easier mating operation and 26AWG applicable wire gauge.
- Secure locking mechanism
- 30Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
GH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268