Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No2P-SAN
Order Code2320461
Product RangeSAN
Technical Datasheet
4,044 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0437 |
1000+ | €0.0382 |
2500+ | €0.0374 |
5000+ | €0.0367 |
10000+ | €0.0359 |
20000+ | €0.0351 |
Price for:Each
Minimum: 100
Multiple: 100
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No2P-SAN
Order Code2320461
Product RangeSAN
Technical Datasheet
Product RangeSAN
No. of Positions2Ways
Pitch Spacing2mm
For Use WithSAN Series Crimp Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SAN series Board-in Crimp Connector meets the needs for high-density mounting on printed circuit boards efficiently and economically. The connector is ideal for VCRs, car stereo systems, audio products and many other consumer oriented electronic products.
- Compact
- Housing lances
- Easy mounting onto printed circuit boards
- Two types of contacts
Applications
Industrial, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Product Range
SAN
No. of Positions
2Ways
For Use With
SAN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064