Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SJNSJN-26L300
Order Code2320486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €0.728 |
100+ | €0.574 |
250+ | €0.509 |
500+ | €0.469 |
1000+ | €0.449 |
2500+ | €0.433 |
Price for:Each
Minimum: 10
Multiple: 10
€7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SJNSJN-26L300
Order Code2320486
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial0.984ft
Cable Length - Metric300mm
Product Range-
Jacket ColourBlue
Product Overview
The 01SJNSJN-26L300 is a 300mm Lead with crimp socket to crimp socket connection. It offers 26AWG blue wire and it is associated with SJN connector system.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Blue
Connector Type A
Crimp Socket
Cable Length - Imperial
0.984ft
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00922