Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA918-321-100
Order Code3531408
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428040693
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA918-321-100
Order Code3531408
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428040693
Technical Datasheet
Spectacle TypeProtective / Safety - Wraparound
Lens Style-
Eyeglass Lens Colour-
Frame ColourTransparent
Safety CategoryEN166.1.F
Product RangeJSP - Stealth Series
SVHCTo Be Advised
Product Overview
One piece lens, permanently attached side arms for durability. Conforms to EN166.1.F.H.K.
- One piece polycarbonate lens
- Permanently attached side arms
- Ideal for children and people with small facial features
- Modern styling
- Conforms to EN166.1.F.H.K
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Eyeglass Lens Colour
-
Safety Category
EN166.1.F
SVHC
To Be Advised
Lens Style
-
Frame Colour
Transparent
Product Range
JSP - Stealth Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026