Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR30B-1000
Order Code1046860
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge0
No. of Max Strands x Strand Size-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.495mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
0
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Jacket Colour
Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
305m
Voltage Rating
-
External Diameter
0.495mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242676