Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€32.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR-30-TRI
Order Code7333675
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue, Red, White
Wire Gauge0
Conductor Area CSA0.25mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max105°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.495mm
Approval Specification0
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
0
Reel Length (Imperial)
50ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.495mm
Product Range
-
Jacket Colour
Blue, Red, White
Conductor Area CSA
0.25mm²
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
Solid
Conductor Material
Silver Plated Copper
Approval Specification
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for R-30-TRI
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896