Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoAST-200
Order Code3565799
Product RangeCableSaber Series
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.130 |
Price for:Each
Minimum: 1
Multiple: 1
€148.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAST-200
Order Code3565799
Product RangeCableSaber Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 28.6mm
For Use With0.157" to 1.125" Diameter Cables
Product RangeCableSaber Series
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.157" to 1.125" Diameter Cables
Stripping Capacity Metric
4mm to 28.6mm
Product Range
CableSaber Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391003