Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No40015
Order Code2613947
Product RangeSWS-Plus 012
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.670 |
3+ | €30.660 |
Price for:Each
Minimum: 1
Multiple: 1
€32.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No40015
Order Code2613947
Product RangeSWS-Plus 012
Technical Datasheet
Stripping Capacity AWG36AWG
Stripping Capacity Metric0.12mm
For Use WithPVC, PTFE, KYNAR, ETFE, MYLAR Cables
Product RangeSWS-Plus 012
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For all PVC -insulated solid and stranded wires with diameter from 0,12 mm Ø, AWG 36
- Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
- For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
- With adjustable length stopper up to 15 mm
- Integrated cutter for wire diameters of up to 0.8 mm Ø
- TÜV / GS approved
Technical Specifications
Stripping Capacity AWG
36AWG
For Use With
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.12mm
Product Range
SWS-Plus 012
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035