Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.280 |
Price for:Each
Minimum: 1
Multiple: 1
€49.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No30190
Order Code2432846
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric7.5mm to 9.5mm
For Use WithSecurity & Energy Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For all common security and energy cables, e.g. halogenfree cables, flame-retardant cables, Solar cables, short-circuit and earthing protection cables
- As well for NSGAFÖU, VER H07RN-F, electrical engineering, Electrical industry, chemical oil industry, petro chemistry, solar industry
- Insulation Stripping Tool for security and energy cables
- No adjustment of cutting depth necessary
- Including series wire stopper / length scale 8-10-12 mm
- With pocket clip
- TÜV / GS-approved
- Capacities: 2,5 - 6,0 mm² / 7,5 - 9,5 mm Ø
Technical Specifications
Stripping Capacity AWG
-
For Use With
Security & Energy Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
7.5mm to 9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067