Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €39.670 |
Price for:Each
Minimum: 1
Multiple: 1
€39.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30125
Order Code2900906
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithRound Cables
Product Range-
Product Overview
- For precise cable stripping of common round cables from 8 - 13 mm Ø, e.g. continental NYM cables from 3 x 1.5 mm² to 5 x 2.5 mm²
- Extra long design and improved power transmission for quick and easy cable stipping in deep cavity wall switch boxes
- The renewed four-blade-layout reduces effort and increases the precision
- With length scaling for an accurate stripping result and labeling field for the personalization of the cable stripper
- Blades with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- TÜV / GS approved
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093