Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-024
Order Code4072885
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €201.700 |
Price for:Each
Minimum: 1
Multiple: 1
€201.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-024
Order Code4072885
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Coaxial Cable Type0.096" Flexible
Impedance-
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Impedance
-
Cable Length - Metric
609.6mm
Product Range
-
Coaxial Cable Type
0.096" Flexible
Cable Length - Imperial
24"
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824