Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM250
Order Code2848069
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.020 |
| 5+ | €27.660 |
| 10+ | €26.290 |
| 25+ | €25.600 |
| 50+ | €23.080 |
| 100+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€29.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM250
Order Code2848069
Technical Datasheet
Connector Type AMMCX Right Angle Plug
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourWhite
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
MMCX Right Angle Plug
Connector Type B
MMCX Right Angle Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
9.84"
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061